Add To Favorites
Photo Not Available
08M36-05-1-06S Rotary Switch 6 Position SP6T 250mA (AC/DC) 115VAC Panel Mount
Product Overview
Digi-Key Part Number 08M36-05-1-06S-ND
Copy   08M36-05-1-06S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08M36-05-1-06S

Copy   08M36-05-1-06S
Description SWITCH ROTARY 5 DECK, 1 POLE/DEC
Copy   SWITCH ROTARY 5 DECK, 1 POLE/DEC
Detailed Description

Rotary Switch 6 Position SP6T 250mA (AC/DC) 115VAC Panel Mount

Copy   Rotary Switch 6 Position SP6T 250mA (AC/DC) 115VAC Panel Mount
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 08
Part Status Active
Number of Positions 6
Index Stops Fixed
Number of Decks 5
Number of Poles per Deck 1
Circuit per Deck SP6T
Contact Timing Shorting (MBB)
Current Rating 250mA (AC/DC)
Voltage Rating - AC 115V
Voltage Rating - DC 28V
Actuator Type Flatted (3.17mm Dia)
Actuator Length 9.53mm
Angle of Throw 36°
Contact Material Silver Alloy
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Features -
Depth Behind Panel 51.61mm
Panel Cutout Dimensions -
Operating Force -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 97.80300 $978.03

Submit a request for quotation on quantities greater than those displayed.

06:21:08 9/23/2018