Photo Not Available
WR9XA1500U53-F(R6B) 5.2V 7.8W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.99000 $11.99
5 11.66400 $58.32
10 11.01600 $110.16
25 10.36800 $259.20
50 9.72000 $486.00
100 9.07200 $907.20
250 8.74800 $2,187.00
500 8.61840 $4,309.20

Submit a request for quotation on quantities greater than those displayed.

WR9XA1500U53-F(R6B)

Digi-Key Part Number 1939-WR9XA1500U53-F(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9XA1500U53-F(R6B)
Copy  
Description SOUTH AFRICA USB 7.8W, 5.2V@1.5A
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5.2V 7.8W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83084-0806-0.8-USB-W2SA
Packaging Bulk 
Part Status Active
Region Utilized South Africa
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.2V
Current - Output (Max) 1.5A
Power (Watts) 7.8W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector BS 1363
Size / Dimension 2.40" L x 2.14" W x 1.27" H (60.9mm x 54.3mm x 32.2mm)
Approval Agency CB, CE, EAC, LPS, SIQ, WEEE
Standard Number 60950-1; 62368-1
Weight -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 300
Other Names 1939-WR9XA1500U53-F(R6B)