Photo Not Available
WR9WA1500USBINF(R6B) 5.2V 7.8W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 10.07000 $10.07
5 9.79800 $48.99
10 9.25300 $92.53
25 8.70920 $217.73
50 8.16480 $408.24
100 7.62050 $762.05
250 7.34832 $1,837.08
500 7.23946 $3,619.73

Submit a request for quotation on quantities greater than those displayed.

WR9WA1500USBINF(R6B)

Digi-Key Part Number 1939-WR9WA1500USBINF(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9WA1500USBINF(R6B)
Copy  
Description INDIA PLUG IN 5.2V 1.5A 2 PRONG
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5.2V 7.8W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83084-0806-0.8-USB-W2IN
Packaging Bulk 
Part Status Active
Region Utilized India
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.2V
Current - Output (Max) 1.5A
Power (Watts) 7.8W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector KSC 8305
Size / Dimension 2.84" L x 1.66" W x 0.94" H (72.1mm x 42.2mm x 23.8mm)
Approval Agency CB, CE, EAC, LPS, SIQ, WEEE
Standard Number 60950-1; 62368-1
Weight -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 300
Other Names 1939-WR9WA1500USBINF(R6B)