USD
Favorite

Photo Not Available
WR9QZ1800USBCIM(R6B) 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 36W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.49000 $39.49
5 38.88000 $194.40
10 38.27300 $382.73
25 36.45000 $911.25
50 35.23500 $1,761.75
100 32.80500 $3,280.50
250 32.31900 $8,079.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QZ1800USBCIM(R6B)

Datasheet
Digi-Key Part Number 1939-WR9QZ1800USBCIM(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QZ1800USBCIM(R6B)
Copy  
Description 36W, 5.0V, 5.8V, 9.0V, 12.0V, 15
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 36W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QZ1800USBCIM(R6B) Datasheet
Online Catalog WR
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96181-36PD-Q
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V
Current - Output (Max) 3A, 3A, 3A, 3A, 2.4A, 2.38A, 1.8A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector USB C Receptacle
Cord Length 59" (1.50m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI
Standard Number 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 1939-WR9QZ1800USBCIM(R6B)