USD
Favorite

Price & Procurement
96 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.65000 $11.65
5 11.33400 $56.67
10 10.70400 $107.04
25 10.07440 $251.86
50 9.44460 $472.23
100 8.81500 $881.50
250 8.50016 $2,125.04
500 8.37422 $4,187.11

Submit a request for quotation on quantities greater than those displayed.

WR9QI500LCPNA-N(R6B

Datasheet
Digi-Key Part Number 1939-1568-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9QI500LCPNA-N(R6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 24V 12W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 12W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Documents & Media
Datasheets WR9QI500LCPNA-N(R6B Spec
Online Catalog WR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46120-12VV-x.x-Q
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 500mA
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 48.4" (1.23m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm)
Approval Agency CE
Standard Number 60950-1
Base Part Number GT-46120-1224
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.63000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRJ1
1939-1568