USD
Favorite

Price & Procurement
232 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.01000 $11.01
5 10.71200 $53.56
10 10.11600 $101.16
25 9.52120 $238.03
50 8.92620 $446.31
100 8.33110 $833.11
250 8.03360 $2,008.40
500 7.91456 $3,957.28

Submit a request for quotation on quantities greater than those displayed.

WR9QI250CCPNA-N(R6B)

Datasheet
Digi-Key Part Number 1939-1562-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9QI250CCPNA-N(R6B)
Copy  
Description 6W, 24V 0.25A, WALL PLUG-IN, .07
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Documents & Media
Datasheets WR9QI250CCPNA-N(R6B) Spec
Online Catalog WR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46060-06VV-x.x-Q
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 250mA
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.63000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DERN
1939-1562