USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.01000 $11.01
5 10.71200 $53.56
10 10.11600 $101.16
25 9.52120 $238.03
50 8.92620 $446.31
100 8.33110 $833.11
250 8.03360 $2,008.40
500 7.91456 $3,957.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1560-ND
Copy   1939-1560-ND
Quantity Available 240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9QI250CCP-N(R6B)

Copy   WR9QI250CCP-N(R6B)
Description 6W, 24V 0.25A, WALL PLUG-IN, .07
Copy   6W, 24V 0.25A, WALL PLUG-IN, .07
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy   24V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets WR9QI250CCP-N(R6B) Spec
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46060-06VV-x.x-Q
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 250mA
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 48.4" (1.23m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Q-NA(R) - GlobTek, Inc. | 1939-1106-ND DigiKey Electronics
  • Q-NA(R)
  • GlobTek, Inc.
  • INPUT PLUG N AMER FOR WALL ADAPT
  • Unit Price $0.61000
  • 1939-1106-ND
  • Q-EU(R) - GlobTek, Inc. | 1939-1099-ND DigiKey Electronics
  • Q-EU(R)
  • GlobTek, Inc.
  • INPUT PLUG EUROPE FOR WALL ADAPT
  • Unit Price $0.98000
  • 1939-1099-ND
  • Q-KIT(R) - GlobTek, Inc. | 1939-1103-ND DigiKey Electronics
  • Q-KIT(R)
  • GlobTek, Inc.
  • INPUT PLUG FOR WALL ADAPTER BLK
  • Unit Price $5.19000
  • 1939-1103-ND
Additional Resources
Standard Package ? 1
Other Names 01TA0000007DRIB
1939-1560

10:18:26 9/16/2019