USD
Favorite

Price & Procurement
90 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.42000 $15.42
5 15.00800 $75.04
10 14.17400 $141.74
25 13.34000 $333.50
50 12.50640 $625.32
100 11.67260 $1,167.26
250 11.25576 $2,813.94
500 11.08900 $5,544.50

Submit a request for quotation on quantities greater than those displayed.

WR9QI1660CCPN(R6B)

Datasheet
Digi-Key Part Number 1939-1556-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QI1660CCPN(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 24V 40W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24V 40W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM46402-40VV-x.x-Q
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1.66A
Power (Watts) 40W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm)
Approval Agency CB, CE, LPS
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-BR(R)

CHANGEABLE BLADES Q TYPE BRAZI

GlobTek, Inc.

$0.91000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.35000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details
You May Also Be Interested In

L6R30-240

AC/DC WALL MOUNT ADAPTER 24V 30W

Tri-Mag, LLC

$9.28000 Details
Additional Resources
Standard Package 1
Other Names 1939-1556