USD
Favorite

Price & Procurement
156 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.87000 $12.87
5 12.52000 $62.60
10 11.82400 $118.24
25 11.12840 $278.21
50 10.43280 $521.64
100 9.73730 $973.73
250 9.38952 $2,347.38
500 9.25042 $4,625.21
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QH1000LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1859-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9QH1000LCP-N(R6B)
Copy  
Description 18W 18V 1.0A WALL PLUG-IN .19 KG
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Documents & Media
Datasheets WR9QH1000LCP-N(R6B) Spec
Online Catalog WR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 18V
Current - Output (Max) 1A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm
Cord Length 72" (1.83m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm)
Approvals BSMI, CB, CCC, CE, cUL, EAC, FCC, GS, NOM, PSE, RCM, UKRSepro, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.63000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details

Q-IN(R)

INPUT PLUG INDIA FOR GT-4XXXX

GlobTek, Inc.

$1.68000 Details
Additional Resources
Standard Package 80
Other Names 01TA0000005NYE1
1939-1859