USD
Favorite

Price & Procurement
53 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.13000 $12.13
5 11.80000 $59.00
10 11.14500 $111.45
25 10.48880 $262.22
50 9.83340 $491.67
100 9.17780 $917.78
250 8.85008 $2,212.52
500 8.71894 $4,359.47

Submit a request for quotation on quantities greater than those displayed.

WR9QG400T00NAIMR6B

Datasheet
Digi-Key Part Number 1939-1549-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9QG400T00NAIMR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 15V 6W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96060-06VV-Q
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 400mA
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 50°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm)
Approval Agency CB, CE, LPS
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

T-EJ2-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.0MM

GlobTek, Inc.

$1.50000 Details

T-EJ3-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.75MM

GlobTek, Inc.

$1.47000 Details

T-EJ5-115-S(R)

ADPTR PLUG XCHNGBLE 6.0MMX6.5MM

GlobTek, Inc.

$1.59000 Details

T-EJ1-95-S(R)

ADPTR PLUG XCHNGBLE 0.7MMX2.35MM

GlobTek, Inc.

$1.27000 Details

T-EJ4-95-S(R)

ADPTR PLUG XCHNGBLE 3.3MMX5.5MM

GlobTek, Inc.

$2.13000 Details
Associated Product View More

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

JACK-L-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.5MM

GlobTek, Inc.

$3.40000 Details

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details
Additional Resources
Standard Package 1
Other Names 1939-1549