USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.94000 $9.94
5 9.44000 $47.20
10 9.19100 $91.91
25 8.69400 $217.35
50 8.19720 $409.86
100 7.94880 $794.88
250 7.45200 $1,863.00
500 6.95520 $3,477.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1858-ND
Copy   1939-1858-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9QG400LCP-N(R6B)

Copy   WR9QG400LCP-N(R6B)
Description 6W 15V 0.4A WALL PLUG-IN .07 KG
Copy   6W 15V 0.4A WALL PLUG-IN .07 KG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy   15V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets WR9QG400LCP-N(R6B) Spec
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 400mA
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm
Cord Length 72" (1.83m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm)
Approvals CB, CCC, CE, EAC, FCC, GS, PSE, RCM, UKRSepro, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Q-NA(R) - GlobTek, Inc. | 1939-1106-ND DigiKey Electronics
  • Q-NA(R)
  • GlobTek, Inc.
  • INPUT PLUG N AMER FOR WALL ADAPT
  • Unit Price $0.61000
  • 1939-1106-ND
  • Q-EU(R) - GlobTek, Inc. | 1939-1099-ND DigiKey Electronics
  • Q-EU(R)
  • GlobTek, Inc.
  • INPUT PLUG EUROPE FOR WALL ADAPT
  • Unit Price $0.98000
  • 1939-1099-ND
  • Q-UK(R) - GlobTek, Inc. | 1939-1110-ND DigiKey Electronics
  • Q-UK(R)
  • GlobTek, Inc.
  • INPUT PLUG UK FOR WALL ADAPTER
  • Unit Price $1.95000
  • 1939-1110-ND
  • Q-SAA(R) - GlobTek, Inc. | 1939-1108-ND DigiKey Electronics
  • Q-SAA(R)
  • GlobTek, Inc.
  • INPUT PLUG AUSTR FOR WALL ADAPT
  • Unit Price $1.63000
  • 1939-1108-ND
Additional Resources
Standard Package ? 120
Other Names 01TA0000005MORB
1939-1858

09:51:13 9/15/2019