USD

Price & Procurement
36 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.84000 $15.84
5 15.41600 $77.08
10 14.55900 $145.59
25 13.70320 $342.58
50 12.84660 $642.33
100 11.99020 $1,199.02
250 11.56192 $2,890.48
500 11.39066 $5,695.33

Submit a request for quotation on quantities greater than those displayed.

WR9QG2667LCPNNAR6B

Datasheet
Digi-Key Part Number 1939-1548-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QG2667LCPNNAR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 15V 40W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15V 40W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM46402-40VV-x.x-Q
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 2.66A
Power (Watts) 40W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number WR9QG2667
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.75000 Details
You May Also Be Interested In

WR9QG2667CCPN(R6B)

AC/DC WALL MOUNT ADAPTER 15V 40W

GlobTek, Inc.

$15.44000 Details

WR9QG2667LCPN(R6B)

AC/DC WALL MOUNT ADAPTER 15V 40W

GlobTek, Inc.

$15.42000 Details
Additional Resources
Standard Package 1
Other Names 1939-1548