USD
Favorite

WR9QG1000T00NACFR6B 15V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.33000 $26.33
5 25.92000 $129.60
10 25.51500 $255.15
25 24.30000 $607.50
50 23.49000 $1,174.50
100 21.87000 $2,187.00
250 21.54600 $5,386.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QG1000T00NACFR6B

Datasheet
Digi-Key Part Number 1939-WR9QG1000T00NACFR6B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9QG1000T00NACFR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 15V 15W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Documents & Media
Datasheets WR9QG1000T00NACFR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Featured Product 15 W Low Leakage Type CF Power Supplies
Online Catalog WR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-1517.9-2.9-CF
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1A
Power (Watts) 15W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 59" (1.50m)
Input Connector Multi-Blade
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency CB, CCC, CE, cETLus, EAC, FCC, PSE, RCM, S-Mark, UkrSEPRO, VCCI
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names 1939-WR9QG1000T00NACFR6B