WR9QE1500LCPNEU(R6B) 12V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
822 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 10.55000 $10.55
5 10.26400 $51.32
10 9.69400 $96.94
25 9.12400 $228.10
50 8.55360 $427.68
100 7.98340 $798.34
250 7.69824 $1,924.56
500 7.58420 $3,792.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QE1500LCPNEU(R6B)

Datasheet
Digi-Key Part Number 1939-2031-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QE1500LCPNEU(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 18W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46180-1812
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension -
Approval Agency BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI
Standard Number 60950-1; 62368-1
Base Part Number WR9QE1500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details
You May Also Be Interested In

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

WR9QE1500LCP-NM(R6B)

AC/DC WALL MOUNT ADAPTER 12V 18W

GlobTek, Inc.

$15.56000 Details

TL1105SF250Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$0.37000 Details

7M-16.384MEEQ-T

CRYSTAL 16.3840MHZ 10PF SMD

TXC CORPORATION

$1.17000 Details

2-1775485-1

BATTERY HOLDER COIN 20MM PC PIN

TE Connectivity AMP Connectors

$0.59000 Details

ARM-JTAG-20-10

JTAG ADAPTER FOR ARM-USB-TINY-H

Olimex LTD

$5.95000 Details
Additional Resources
Standard Package 72
Other Names 1939-2031