USD
Favorite

Photo Not Available
WR9QE1500CRPCIMR6B 12V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.33000 $14.33
5 13.93800 $69.69
10 13.16400 $131.64
25 12.38960 $309.74
50 11.61540 $580.77
100 10.84100 $1,084.10
250 10.45384 $2,613.46
500 10.29898 $5,149.49
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QE1500CRPCIMR6B

Datasheet
Digi-Key Part Number 1939-2030-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QE1500CRPCIMR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-1817.9-5.9
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$4.86000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details
You May Also Be Interested In

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

WR9QE1500CCPCIMNAR6B

AC/DC WALL MOUNT ADAPTER 12V 18W

GlobTek, Inc.

$14.89000 Details

WR9QE1500T00NAIMR6B

AC/DC WALL MOUNT ADAPTER 12V 18W

GlobTek, Inc.

$14.56000 Details

WR9QE1500CCP-NM(R6B)

AC/DC WALL MOUNT ADAPTER 12V 18W

GlobTek, Inc.

$15.56000 Details
Additional Resources
Standard Package 60
Other Names 1939-2030