Add To Favorites
WR9QE1500CCPNNAR6B 12V 18W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.86000 $15.86
5 15.43600 $77.18
10 14.57800 $145.78
25 13.72040 $343.01
50 12.86280 $643.14
100 12.00530 $1,200.53
250 11.57652 $2,894.13
500 11.40502 $5,702.51
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1524-ND
Copy   1939-1524-ND
Quantity Available 136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9QE1500CCPNNAR6B

Copy   WR9QE1500CCPNNAR6B
Description 18W, 12V 1.5A, WALL PLUG-IN, .21
Copy   18W, 12V 1.5A, WALL PLUG-IN, .21
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 18W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input

Copy   12V 18W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets WR9QE1500CCPNNAR6B Spec
Online Catalog WR
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm)
Approvals CB, CE
Input Connector Multi-Blade (Sold Separately)
Cord Length 72" (1.83m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Q-NA(R) - GlobTek, Inc. | 1939-1106-ND DigiKey Electronics
  • Q-NA(R)
  • GlobTek, Inc.
  • INPUT PLUG N AMER FOR WALL ADAPT
  • Unit Price $0.61000
  • 1939-1106-ND
  • Q-KIT(R) - GlobTek, Inc. | 1939-1103-ND DigiKey Electronics
  • Q-KIT(R)
  • GlobTek, Inc.
  • INPUT PLUG FOR WALL ADAPTER BLK
  • Unit Price $5.68000
  • 1939-1103-ND
  • Q-EU(R) - GlobTek, Inc. | 1939-1099-ND DigiKey Electronics
  • Q-EU(R)
  • GlobTek, Inc.
  • INPUT PLUG EUROPE FOR WALL ADAPT
  • Unit Price $0.98000
  • 1939-1099-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1524

13:23:28 1/21/2019