USD

WR9QD660CCPNNAR6B 9V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
533 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 10.25000 $10.25
5 9.97200 $49.86
10 9.41900 $94.19
25 8.86480 $221.62
50 8.31060 $415.53
100 7.75660 $775.66
250 7.47952 $1,869.88
500 7.36874 $3,684.37
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QD660CCPNNAR6B

Datasheet
Digi-Key Part Number 1939-WR9QD660CCPNNAR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QD660CCPNNAR6B
Copy  
Description AC/DC WALL MNT ADPT 9V 6W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QD660CCPNNAR6B Spec
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-46060-0609
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 660mA
Power (Watts) 6W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 1.3mm I.D. x 3.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector Multi-Blade (Included)
Size / Dimension 2.44" L x 1.59" W x 1.24" H (62.0mm x 40.5mm x 31.5mm)
Approval Agency BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
Base Part Number WR9QD660
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 1939-WR9QD660CCPNNAR6B