USD

Photo Not Available
WR9QD2000CCPNAIMR6B 9V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Available To Order
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
200 11.41560 $2,283.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QD2000CCPNAIMR6B

Datasheet
Digi-Key Part Number 1939-WR9QD2000CCPNAIMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QD2000CCPNAIMR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 9V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QD2000CCPNAIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-1811-2.0
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 2A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Base Part Number WR9QD2000
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 1939-WR9QD2000CCPNAIMR6B