USD
Favorite

Photo Not Available
WR9QD1000B9VNAIMR6B 9V 9W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
60 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.33000 $14.33
5 13.93800 $69.69
10 13.16400 $131.64
25 12.38960 $309.74
50 11.61540 $580.77
100 10.84100 $1,084.10
250 10.45388 $2,613.47
500 10.29898 $5,149.49
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QD1000B9VNAIMR6B

Datasheet
Digi-Key Part Number 1939-WR9QD1000B9VNAIMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QD1000B9VNAIMR6B
Copy  
Description AC/DC WALL MNT ADPT 9V 9W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9V 9W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QD1000B9VNAIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-0911-2.0
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 1A
Power (Watts) 9W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector 9V Contact
Cord Length 59" (1.50m)
Input Connector Multi-Blade (Included)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 1939-WR9QD1000B9VNAIMR6B