Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.56000 $15.56
5 15.14400 $75.72
10 14.30200 $143.02
25 13.46120 $336.53
50 12.61980 $630.99
100 11.77850 $1,177.85
250 11.35784 $2,839.46
500 11.18956 $5,594.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1514-ND
Copy   1939-1514-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9QB3000T00NAIMR6B

Copy   WR9QB3000T00NAIMR6B
Description 18W, 5.95V 3A, WALL PLUG-IN, .14
Copy   18W, 5.95V 3A, WALL PLUG-IN, .14
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.95V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy   5.95V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets WR9QB3000T00NAIMR6B Spec
Featured Product T00 Output Plug System for Power Supplies
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-18VV H/M
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.95V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, 1.3mm ~ 2.5mm I.D.
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • T-EJ2-95-S(R) - GlobTek, Inc. | 1939-1198-ND DigiKey Electronics
  • T-EJ2-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.0MM
  • Unit Price $1.50000
  • 1939-1198-ND
  • T-EJ1-95-S(R) - GlobTek, Inc. | 1939-1197-ND DigiKey Electronics
  • T-EJ1-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 0.7MMX2.35MM
  • Unit Price $1.27000
  • 1939-1197-ND
  • Photo Not Available
  • T-EJ3-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 1.7MMX4.75MM
  • Unit Price $1.47000
  • 1939-1199-ND
  • T-EJ4-95-S(R) - GlobTek, Inc. | 1939-1201-ND DigiKey Electronics
  • T-EJ4-95-S(R)
  • GlobTek, Inc.
  • ADPTR PLUG XCHNGBLE 3.3MMX5.5MM
  • Unit Price $2.13000
  • 1939-1201-ND
Associated Product
  • Q-KIT(R) - GlobTek, Inc. | 1939-1103-ND DigiKey Electronics
  • Q-KIT(R)
  • GlobTek, Inc.
  • INPUT PLUG FOR WALL ADAPTER BLK
  • Unit Price $5.19000
  • 1939-1103-ND
  • Q-NA(R) - GlobTek, Inc. | 1939-1106-ND DigiKey Electronics
  • Q-NA(R)
  • GlobTek, Inc.
  • INPUT PLUG N AMER FOR WALL ADAPT
  • Unit Price $0.61000
  • 1939-1106-ND
  • Q-EU(R) - GlobTek, Inc. | 1939-1099-ND DigiKey Electronics
  • Q-EU(R)
  • GlobTek, Inc.
  • INPUT PLUG EUROPE FOR WALL ADAPT
  • Unit Price $0.98000
  • 1939-1099-ND
You May Also Be Interested In
  • Q-KIT(R) - GlobTek, Inc. | 1939-1103-ND DigiKey Electronics
  • Q-KIT(R)
  • GlobTek, Inc.
  • INPUT PLUG FOR WALL ADAPTER BLK
  • Unit Price $5.19000
  • 1939-1103-ND
Additional Resources
Standard Package ? 1
Other Names 1939-1514

21:47:03 7/22/2019