USD
Favorite

Photo Not Available
WR9QB1000LCPCIMR6B 5.95V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
26 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.73000 $8.73
5 8.29000 $41.45
10 8.07200 $80.72
25 7.63560 $190.89
50 7.19920 $359.96
100 6.98110 $698.11
250 6.54480 $1,636.20
500 6.10848 $3,054.24
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QB1000LCPCIMR6B

Datasheet
Digi-Key Part Number 1939-1846-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QB1000LCPCIMR6B
Copy  
Description AC/DC WALL MNT ADAPTER 5.95V 6W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.95V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.95V
Current - Output (Max) 1A
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 50°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 59" (1.50m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
You May Also Be Interested In

CA-ST2-PHR-202-M

CABLE ASSEMBLY, CIRCULAR, STRAIG

Adam Tech

$8.00000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

CA-ST2-PHR-198-M

CABLE ASSEMBLY, CIRCULAR, STRAIG

Adam Tech

$8.00000 Details
Additional Resources
Standard Package 60
Other Names 1939-1846