USD
Favorite

Price & Procurement
108 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.94000 $9.94
5 9.44000 $47.20
10 9.19100 $91.91
25 8.69400 $217.35
50 8.19720 $409.86
100 7.94880 $794.88
250 7.45200 $1,863.00
500 6.95520 $3,477.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QB1000LCP-N(R6B)

Datasheet
Digi-Key Part Number 1939-1847-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9QB1000LCP-N(R6B)
Copy  
Description AC/DC WALL MNT ADAPTER 5.95V 6W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.95V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Documents & Media
Datasheets WR9QB1000LCP-N(R6B) Spec
Featured Product Raspberry Pi 4 Model B
LPS Power Supplies
Online Catalog WR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.95V
Current - Output (Max) 1A
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm)
Approval Agency CB, CCC, CE, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.63000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
Additional Resources
Standard Package 120
Other Names 01TA0000005MOQC
1939-1847