Photo Not Available
WR9QA5000USBA1CNAR6B 5V 25W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 24.57000 $24.57
5 24.19200 $120.96
10 23.81400 $238.14
25 22.68000 $567.00
50 21.92400 $1,096.20
100 20.41200 $2,041.20
250 20.10960 $5,027.40

Submit a request for quotation on quantities greater than those displayed.

WR9QA5000USBA1CNAR6B

Digi-Key Part Number 1939-WR9QA5000USBA1CNAR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA5000USBA1CNAR6B
Copy  
Description 5.0V@5.0A PLUG-IN USBA
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 25W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM46360-2505-USB2A
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 5A
Power (Watts) 25W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector USB A Receptacle
Cord Length -
Input Connector Multi-Blade
Size / Dimension 2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm)
Approval Agency CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE
Standard Number 60601-1; 60950-1; 62368-1
Weight -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 210
Other Names 1939-WR9QA5000USBA1CNAR6B