USD
Favorite

WR9QA3600USBC-CIMR6B 5V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.85000 $17.85
5 17.57400 $87.87
10 17.29900 $172.99
25 16.47560 $411.89
50 15.92620 $796.31
100 14.82790 $1,482.79
250 14.60820 $3,652.05
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3600USBC-CIMR6B

Datasheet
Digi-Key Part Number 1939-1843-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9QA3600USBC-CIMR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3.6A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector USB C
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-KR(R)

INPUT PLUG KOREA FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.63000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
You May Also Be Interested In

TR9CA3600USBC-IMR6B

AC/DC DESKTOP ADAPTER 5V 18W

GlobTek, Inc.

$18.34000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.61000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

RASPBERRY PI NOOBS 16GB

16GB SD CARD NOOBS SOFTWARE

Raspberry Pi

$9.28000 Details

P570-006-MICRO

HDMI TO MICRO HDMI CABLE 6'

Tripp Lite

$14.78000 Details

RASPBERRY PI 4 CASE RED/WHITE

OFFICIAL PI 4 CASE IN RED/WHITE

Raspberry Pi

$5.00000 Details
Additional Resources
Standard Package 60
Other Names 1939-1843