USD
Favorite

Photo Not Available
WR9QA3460MICBCMNAR6B 5.2V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
118 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.68000 $15.68
5 15.26000 $76.30
10 14.41300 $144.13
25 13.56480 $339.12
50 12.71700 $635.85
100 11.86920 $1,186.92
250 11.44532 $2,861.33
500 11.27574 $5,637.87
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3460MICBCMNAR6B

Digi-Key Part Number 1939-WR9QA3460MICBCMNAR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3460MICBCMNAR6B
Copy  
Description AC/DC WALL MNT ADPT 5.2V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.2V 18W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Customer Reference
Documents & Media
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-1807-1.8
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.2V
Current - Output (Max) 3.46A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector USB Micro
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Included)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 60
Other Names 1939-WR9QA3460MICBCMNAR6B