USD

Price & Procurement
1,128 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 12.99000 $12.99
5 12.63600 $63.18
10 11.93400 $119.34
25 11.23200 $280.80
50 10.53000 $526.50
100 9.82800 $982.80
250 9.47700 $2,369.25
500 9.33660 $4,668.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3200USBNMEDR6B

Datasheet
Digi-Key Part Number 1939-1841-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3200USBNMEDR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 16W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 16W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QA3200USBNMEDR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Featured Product 62368-1 Certified Power Supplies and Adapters
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3.2A
Power (Watts) 16W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Cord Length -
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm)
Approval Agency CB, CCC, CE, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL
Standard Number 1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Part Number WR9QA3200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
You May Also Be Interested In

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

3021090-01M

USB 2.0 A MALE TO USB 2.0 TYPE C

Qualtek

$6.28000 Details

WR9QA3200USBNMEDR6W

AC/DC WALL MOUNT ADAPTER 5V 16W

GlobTek, Inc.

$13.99000 Details

WR9QA3600USBC-CIMR6B

AC/DC WALL MOUNT ADAPTER 5V 18W

GlobTek, Inc.

$17.85000 Details
Additional Resources
Standard Package 210
Other Names 1939-1841