USD
Favorite

Photo Not Available
WR9QA3000USBC3MNA-CIMR6B 5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.06000 $21.06
5 20.73600 $103.68
10 20.41200 $204.12
25 19.44000 $486.00
50 18.79200 $939.60
100 17.49600 $1,749.60
250 17.23680 $4,309.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3000USBC3MNA-CIMR6B

Datasheet
Digi-Key Part Number 1939-WR9QA3000USBC3MNA-CIMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3000USBC3MNA-CIMR6B
Copy  
Description AC/DC WALL MNT ADPT 5V 15W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QA3000USBC3MNA-CIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-1507-2.0
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector USB C Receptacle
Cord Length 10' (3.05m)
Input Connector Multi-Blade (Included)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

3021091-01M

USB 2.0 TYPE C MALE TO USB 2.0 T

Qualtek

$6.85000 Details
Additional Resources
Standard Package 60
Other Names 1939-WR9QA3000USBC3MNA-CIMR6B