USD
Favorite

Photo Not Available
WR9QA3000USBC2MNA-CIMR6B 5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Price & Procurement
46 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.67000 $16.67
5 16.41600 $82.08
10 16.16000 $161.60
25 15.39000 $384.75
50 14.87700 $743.85
100 13.85100 $1,385.10
250 13.64580 $3,411.45
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3000USBC2MNA-CIMR6B

Datasheet
Digi-Key Part Number 1939-WR9QA3000USBC2MNA-CIMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3000USBC2MNA-CIMR6B
Copy  
Description AC/DC WALL MNT ADPT 5V 15W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QA3000USBC2MNA-CIMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-1507-2.0
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector USB C Receptacle
Cord Length 76.8" (1.95m)
Input Connector Multi-Blade (Included)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

WR9QA3000USBC-CIMR6W

AC/DC WALL MNT ADPT 5V 15W

GlobTek, Inc.

$15.98000 Details
Additional Resources
Standard Package 60
Other Names 1939-WR9QA3000USBC2MNA-CIMR6B