WR9QA3000USBC-IMR6B 5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
268 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 17.42000 $17.42
5 16.95200 $84.76
10 16.01000 $160.10
25 15.06800 $376.70
50 14.12640 $706.32
100 13.18460 $1,318.46
250 12.71376 $3,178.44
500 12.52540 $6,262.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3000USBC-IMR6B

Datasheet
Digi-Key Part Number 1939-WR9QA3000USBC-IMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3000USBC-IMR6B
Copy  
Description 15W, 5.0V @ 3.0A, WALL PLUG-IN,
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QA3000USBC-IMR6B Datasheet
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM46161-155.0-USBC
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 100mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector USB C Receptacle
Cord Length -
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.93" L x 1.61" W x 1.39" H (74.4mm x 41.0mm x 35.3mm)
Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
Base Part Number WR9QA3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.77000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$1.04000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$2.15000 Details

USBCM31EM1M0USBCMMMBKR

CABLE USB C PLUG TO C PLUG 1M

GlobTek, Inc.

$10.26000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.79000 Details

USBCM313M0USBCMMMBKR

CBL USB3.1 C PLUG TO C PLG 9.84'

GlobTek, Inc.

$19.05000 Details
You May Also Be Interested In

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.77000 Details
Additional Resources
Standard Package 120
Other Names 1939-WR9QA3000USBC-IMR6B