USD
Favorite

Photo Not Available
WR9QA3000USBC-CIMR6W 5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
234 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 $15.98
5 15.55200 $77.76
10 14.68800 $146.88
25 13.82400 $345.60
50 12.96000 $648.00
100 12.09600 $1,209.60
250 11.66400 $2,916.00
500 11.49120 $5,745.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3000USBC-CIMR6W

Datasheet
Digi-Key Part Number 1939-WR9QA3000USBC-CIMR6W-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3000USBC-CIMR6W
Copy  
Description AC/DC WALL MNT ADPT 5V 15W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QA3000USBC-CIMR6W Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-1507-2.0
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector USB C Receptacle
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

Q-NA-WH(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.77000 Details

WR9QA3000USBC2MNA-CIMR6B

AC/DC WALL MNT ADPT 5V 15W

GlobTek, Inc.

$16.67000 Details
Additional Resources
Standard Package 60
Other Names 1939-WR9QA3000USBC-CIMR6W