WR9QA3000USBA2CIMR6B 5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
466 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 14.59000 $14.59
5 14.19200 $70.96
10 13.40300 $134.03
25 12.61440 $315.36
50 11.82600 $591.30
100 11.03760 $1,103.76
250 10.64340 $2,660.85
500 10.48572 $5,242.86
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3000USBA2CIMR6B

Datasheet
Digi-Key Part Number 1939-WR9QA3000USBA2CIMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3000USBA2CIMR6B
Copy  
Description AC/DC WALLMT ADPT 5V 15W 2XUSB A
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QA3000USBA2CIMR6B Datasheet
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM46161-155.0-USB2A
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 100mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector 2 x USB A Receptacle
Cord Length -
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 1.61" L x 2.95" W x 1.39" H (41.0mm x 74.8mm x 35.3mm)
Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE
Standard Number 60335-1; 60601-1; 60950-1; 62368-1
Base Part Number WR9QA3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
You May Also Be Interested In

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

WR9QA3200USBNMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 16W

GlobTek, Inc.

$12.99000 Details

AQ15A-050A

AC/DC WALL MOUNT ADAPTER 5V 15W

Phihong USA

$11.45000 Details

57-5D-4000-U

4 PORT USB AC ADAPT 5V 4A

NTE Electronics, Inc

$13.18000 Details
Additional Resources
Standard Package 240
Other Names 1939-WR9QA3000USBA2CIMR6B