USD

Price & Procurement
301 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 $15.98
5 15.55200 $77.76
10 14.68800 $146.88
25 13.82400 $345.60
50 12.96000 $648.00
100 12.09600 $1,209.60
250 11.66400 $2,916.00
500 11.49120 $5,745.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3000T00NAIMR6B

Datasheet
Digi-Key Part Number 1939-1506-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3000T00NAIMR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 15W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96180-18VV H/M
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Base Part Number WR9QA3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

T-EJ2-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.0MM

GlobTek, Inc.

$1.50000 Details

T-EJ1-95-S(R)

ADPTR PLUG XCHNGBLE 0.7MMX2.35MM

GlobTek, Inc.

$1.27000 Details

T-EJ3-95-S(R)

ADPTR PLUG XCHNGBLE 1.7MMX4.75MM

GlobTek, Inc.

$1.47000 Details

T-EJ4-95-S(R)

ADPTR PLUG XCHNGBLE 3.3MMX5.5MM

GlobTek, Inc.

$2.13000 Details

T-EJ5-115-S(R)

ADPTR PLUG XCHNGBLE 6.0MMX6.5MM

GlobTek, Inc.

$1.59000 Details
Associated Product View More

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$5.19000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.67000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details
Additional Resources
Standard Package 1
Other Names 1939-1506