USD

Price & Procurement
147 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 14.01000 $14.01
5 13.62800 $68.14
10 12.87000 $128.70
25 12.11320 $302.83
50 11.35620 $567.81
100 10.59910 $1,059.91
250 10.22056 $2,555.14
500 10.06916 $5,034.58
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA3000LCP-IMR6B

Datasheet
Digi-Key Part Number 1939-1840-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA3000LCP-IMR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 15W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1
Base Part Number WR9QA3000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
You May Also Be Interested In

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details
Additional Resources
Standard Package 60
Other Names 1939-1840