Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.01000 $14.01
5 13.62800 $68.14
10 12.87000 $128.70
25 12.11320 $302.83
50 11.35620 $567.81
100 10.59910 $1,059.91
250 10.22060 $2,555.15
500 10.06916 $5,034.58
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1840-ND
Copy   1939-1840-ND
Quantity Available 27
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9QA3000LCP-IMR6B

Copy   WR9QA3000LCP-IMR6B
Description 15W 5V 3A WALL PLUG-IN .18 KG 74
Copy   15W 5V 3A WALL PLUG-IN .18 KG 74
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy   5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Documents & Media
Datasheets WR9QA3000LCP-IMR6B Spec
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11mm
Cord Length 47.2" (1.20m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approvals CB, CCC, CE, cETLus, EAC, ETL, FCC, NOM, PSE, RCM, S-Mark, UKRSepro, VCCI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Q-NA(R) - GlobTek, Inc. | 1939-1106-ND DigiKey Electronics
  • Q-NA(R)
  • GlobTek, Inc.
  • INPUT PLUG N AMER FOR WALL ADAPT
  • Unit Price $0.61000
  • 1939-1106-ND
  • Q-EU(R) - GlobTek, Inc. | 1939-1099-ND DigiKey Electronics
  • Q-EU(R)
  • GlobTek, Inc.
  • INPUT PLUG EUROPE FOR WALL ADAPT
  • Unit Price $0.98000
  • 1939-1099-ND
  • Q-UK(R) - GlobTek, Inc. | 1939-1110-ND DigiKey Electronics
  • Q-UK(R)
  • GlobTek, Inc.
  • INPUT PLUG UK FOR WALL ADAPTER
  • Unit Price $1.95000
  • 1939-1110-ND
  • Q-SAA(R) - GlobTek, Inc. | 1939-1108-ND DigiKey Electronics
  • Q-SAA(R)
  • GlobTek, Inc.
  • INPUT PLUG AUSTR FOR WALL ADAPT
  • Unit Price $1.63000
  • 1939-1108-ND
Additional Resources
Standard Package ? 60
Other Names 1939-1840

21:10:35 7/15/2019