USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.27000 $9.27
5 9.02000 $45.10
10 8.51900 $85.19
25 8.01800 $200.45
50 7.51680 $375.84
100 7.01570 $701.57
250 6.76512 $1,691.28
500 6.66490 $3,332.45
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA2500USB52NMR6B

Datasheet
Digi-Key Part Number 1939-1837-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA2500USB52NMR6B
Copy  
Description AC/DC WALL MNT ADAPTER 5.2V 13W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.2V 13W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.2V
Current - Output (Max) 2.5A
Power (Watts) 13W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Cord Length -
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
You May Also Be Interested In

Q-KIT(R)

INPUT PLUG FOR WALL ADAPTER BLK

GlobTek, Inc.

$4.86000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

WR9QA2540USB23NMR6B

AC/DC WALL MNT ADAPTER 5.1V 13W

GlobTek, Inc.

$10.07000 Details

WR95A1500U53-F(R6B)

AC/DC WALL MNT ADPT 5.2V 7.8W

GlobTek, Inc.

$9.39000 Details

WR9QA3200USBNMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 16W

GlobTek, Inc.

$12.15000 Details
Additional Resources
Standard Package 280
Other Names 1939-1837