USD
Favorite

Price & Procurement
575 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.55000 $11.55
5 11.23600 $56.18
10 10.61100 $106.11
25 9.98680 $249.67
50 9.36280 $468.14
100 8.73850 $873.85
250 8.42644 $2,106.61
500 8.30160 $4,150.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA2000USBNMEDR6W

Datasheet
Digi-Key Part Number 1939-1505-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA2000USBNMEDR6W
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM46101-10VV-X.X-USB
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Cord Length -
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 1.61" L x 2.80" W x 1.24" H (41.0mm x 71.0mm x 31.5mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro
Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

WR9MA2000USB-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.99000 Details
Associated Product View More

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
You May Also Be Interested In

Q-KIT-WH(R)

INPUT PLUG FOR WALL ADAPTER WHT

GlobTek, Inc.

$6.49000 Details

Q-UK-WH(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$2.45000 Details

Q-EU-WH(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$1.18000 Details

USBC22KM302M0USBAMWHR

CABLE USB A PLUG TO C PLUG 2M

GlobTek, Inc.

$6.74000 Details

WR9QA2000USBNMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$11.55000 Details

WR9QA3000USBC-CIMR6B

AC/DC WALL MOUNT ADAPTER 5V 15W

GlobTek, Inc.

$13.60000 Details
Additional Resources
Standard Package 1
Other Names 1939-1505