USD
Favorite

Photo Not Available
WR9QA2000USBN23MDR6B 5V 10W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
836 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.77000 $10.77
5 10.47800 $52.39
10 9.89600 $98.96
25 9.31400 $232.85
50 8.73180 $436.59
100 8.14970 $814.97
250 7.85864 $1,964.66
500 7.74220 $3,871.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA2000USBN23MDR6B

Datasheet
Digi-Key Part Number 1939-WR9QA2000USBN23MDR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA2000USBN23MDR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QA2000USBN23MDR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM46101-1005-USB
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 100mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Cord Length -
Input Connector Multi-Blade
Size / Dimension 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm)
Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

Q-EU(R)

INPUT PLUG EUROPE FOR WALL ADAPT

GlobTek, Inc.

$0.98000 Details

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

Q-NA(R)

INPUT PLUG N AMER FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-UK(R)

INPUT PLUG UK FOR WALL ADAPTER

GlobTek, Inc.

$1.95000 Details

Q-CN(R)

INPUT PLUG CHINA FOR WALL ADAPT

GlobTek, Inc.

$0.57000 Details

Q-C18(R)

INPUT PLUG IEC 320-C18 FOR ADAPT

GlobTek, Inc.

$0.91000 Details
You May Also Be Interested In

Q-SAA(R)

INPUT PLUG AUSTR FOR WALL ADAPT

GlobTek, Inc.

$1.53000 Details

USBC22KM301M0USBAMBKR

CABLE USB A PLUG TO C PLUG 1M

GlobTek, Inc.

$5.40000 Details

BL3000F9031781S1PCRV

BATTERY LI-ION 3.7V 3AH

GlobTek, Inc.

$12.96000 Details

WR9QA2000USBNMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$11.55000 Details

WR9QA2000USB1NMEDR6W

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$14.27000 Details
Additional Resources
Standard Package 560
Other Names 1939-WR9QA2000USBN23MDR6B