USD

Photo Not Available
WR9QA1200USBBCMEDR6B 5V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Available To Order
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
80 8.00113 $640.09
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9QA1200USBBCMEDR6B

Datasheet
Digi-Key Part Number 1939-WR9QA1200USBBCMEDR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9QA1200USBBCMEDR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 6W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 6W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9QA1200USBBCMEDR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96060-0606-1.0
Packaging Bulk 
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 50°C
Output Connector USB B Receptacle
Cord Length 59" (1.50m)
Input Connector Multi-Blade
Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI
Base Part Number WR9QA1200
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 80
Other Names 1939-WR9QA1200USBBCMEDR6B