USD
Favorite

Price & Procurement
119 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.95000 $11.95
5 11.62600 $58.13
10 10.97900 $109.79
25 10.33360 $258.34
50 9.68760 $484.38
100 9.04180 $904.18
250 8.71884 $2,179.71
500 8.58968 $4,294.84

Submit a request for quotation on quantities greater than those displayed.

WR9ME500CCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-1491-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9ME500CCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 6W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 6W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Documents & Media
Datasheets WR9ME500CCP-F(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog WR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86060-06VV-X.X-W2E
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 500mA
Power (Watts) 6W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 59" (1.50m)
Input Connector CEE 7/16
Size / Dimension 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm)
Approval Agency CB, CE, LPS
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JACK-C-PC-10A-RA(R)

PC MOUNTABLE JACK FOR 5.5X2.1MM

GlobTek, Inc.

$3.35000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRI5
1939-1491