USD

Price & Procurement
19 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 $15.98
5 15.55200 $77.76
10 14.68800 $146.88
25 13.82400 $345.60
50 12.96000 $648.00
100 12.09600 $1,209.60
250 11.66400 $2,916.00
500 11.49120 $5,745.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9ME3000LCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-WR9ME3000LCP-F(R6B)-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9ME3000LCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 36W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 36W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9ME3000LCP-F(R6B) Spec
Online Catalog WR
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83082-3612-W2E
Packaging Bulk 
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -5°C ~ 45°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector CEE 7/16
Size / Dimension 3.70" L x 1.34" W x 3.62" H (94.0mm x 34.0mm x 91.9mm)
Approval Agency CB, CE, SIQ, UKRSepro
Standard Number 60950-1
Base Part Number WR9ME3000
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.75000 Details
You May Also Be Interested In

WR9HE3000LCP-F(R6B)

AC/DC WALL MOUNT ADAPTER 12V 36W

GlobTek, Inc.

$15.98000 Details

WR9ME3000CCP-F(R6B)

AC/DC WALL MOUNT ADAPTER 12V 36W

GlobTek, Inc.

$15.98000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRHG
1939-1490
1939-1490-ND
1939-WR9ME3000LCP-F(R6B)