USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.98000 $15.98
5 15.55200 $77.76
10 14.68800 $146.88
25 13.82400 $345.60
50 12.96000 $648.00
100 12.09600 $1,209.60
250 11.66400 $2,916.00
500 11.49120 $5,745.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1490-ND
Copy   1939-1490-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9ME3000LCP-F(R6B)

Copy   WR9ME3000LCP-F(R6B)
Description 36W, 12V 3A, WALL PLUG-IN, .14 K
Copy   36W, 12V 3A, WALL PLUG-IN, .14 K
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 36W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy   12V 36W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Documents & Media
Datasheets WR9ME3000LCP-F(R6B) Spec
Online Catalog WR
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83082-3612-W2E
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 3A
Power (Watts) 36W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -5°C ~ 45°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector CEE 7/16
Size / Dimension 3.70" L x 1.34" W x 3.62" H (94.0mm x 34.0mm x 91.9mm)
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 01TA0000007DRHG
1939-1490

11:18:57 9/16/2019