Add To Favorites
WR9ME1500LCP-F(R6B) 12V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.01000 $13.01
5 12.65600 $63.28
10 11.95200 $119.52
25 11.24920 $281.23
50 10.54620 $527.31
100 9.84310 $984.31
250 9.49160 $2,372.90
500 9.35096 $4,675.48
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1488-ND
Copy   1939-1488-ND
Quantity Available 78
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9ME1500LCP-F(R6B)

Copy   WR9ME1500LCP-F(R6B)
Description 18W, 12V 1.5A, WALL PLUG-IN, .18
Copy   18W, 12V 1.5A, WALL PLUG-IN, .18
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V 18W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   12V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WR9ME1500LCP-F(R6B) Spec
Online Catalog WR
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series -
Part Status Active
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.89" L x 1.38" W x 2.54" H (73.5mm x 35.0mm x 64.4mm)
Approvals CE
Input Connector CEE 7/16
Cord Length 59" (1.50m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1939-1488

13:11:49 1/21/2019