USD

Price & Procurement
841 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.27000 $9.27
5 8.80400 $44.02
10 8.57100 $85.71
25 8.10800 $202.70
50 7.64480 $382.24
100 7.41310 $741.31
250 6.94980 $1,737.45
500 6.48648 $3,243.24
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9ME1500CCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-1487-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9ME1500CCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 18W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12V 18W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9ME1500CCP-F(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86180-18VV-W2E
Packaging Bulk 
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.53m)
Input Connector CEE 7/16
Size / Dimension 2.89" L x 1.38" W x 2.54" H (73.5mm x 35.0mm x 64.4mm)
Approval Agency CE, EAC, LPS, SIQ, UKRSepro
Standard Number 60950-1
Base Part Number WR9ME1500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JACK-C-PC-10A-RA(R)

CONN PWR JACK 2.10MMX5.50MM SLDR

GlobTek, Inc.

$3.67000 Details
You May Also Be Interested In

WSU120-1000

AC/DC WALL MOUNT ADAPTER 12V 12W

Triad Magnetics

$9.82000 Details

WSU120-1500

AC/DC WALL MOUNT ADAPTER 12V 18W

Triad Magnetics

$12.73000 Details

15DYS818-120150W-2

AC-DC ADAPTER, WALL MOUNT, EURO,

Ideal Power Ltd.

$9.41000 Details

F0471A

SOLENOID PULL CONTINUOUS 12V

Pontiac Coil Inc.

$32.74000 Details

DSTL-0418-12

SOLENOID PULL CONTINUOUS 12V

Delta Electronics

$9.77000 Details

VEL18US120-EU-JA

AC/DC WALL MOUNT ADAPTER 12V 18W

XP Power

$12.75000 Details
Additional Resources
Standard Package 1
Other Names 01TA0000007DRJL
1939-1487