USD
Favorite

Photo Not Available
WR9MD2000LCP-F(R6B) 9V 18W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
1,055 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.60000 $8.60
5 8.16600 $40.83
10 7.95200 $79.52
25 7.52240 $188.06
50 7.09240 $354.62
100 6.87740 $687.74
250 6.44760 $1,611.90
500 6.01776 $3,008.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9MD2000LCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-2013-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9MD2000LCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 9V 18W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9V 18W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9MD2000LCP-F(R6B) Spec
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86181-1809 -W2E
Packaging Bulk 
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 2A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 59" (1.50m)
Input Connector KSC 8305
Size / Dimension 2.89" L x 1.38" W x 3.28" H (73.5mm x 35.0mm x 83.4mm)
Approval Agency CB, CE, EAC, LPS, UKRSepro
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

15DYS818-090200W-K

AC-DC ADAPTER, INTERCHANGEABLE,

Ideal Power Ltd.

$11.04000 Details

WR9HD2000LCP-F(R6B)

AC/DC WALL MOUNT ADAPTER 9V 18W

GlobTek, Inc.

$8.60000 Details
Additional Resources
Standard Package 120
Other Names 1939-2013