USD
Favorite

Price & Procurement
970 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.74000 $9.74
5 9.25000 $46.25
10 9.00600 $90.06
25 8.51920 $212.98
50 8.03260 $401.63
100 7.78910 $778.91
250 7.30232 $1,825.58
500 6.81548 $3,407.74
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9MD1000LCP-F(R6B)

Datasheet
Digi-Key Part Number 1939-1484-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9MD1000LCP-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 9V 9W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9V 9W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9MD1000LCP-F(R6B) Spec
Featured Product LPS Power Supplies
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86120-WWVV-X.X-W2E
Packaging Bulk 
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 1A
Power (Watts) 9W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 59" (1.50m)
Input Connector CEE 7/16
Size / Dimension 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm)
Approval Agency CB, CE, EAC, LPS, UKRSepro
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

JACK-L-PC-10A-RA(R)

CONN PWR JACK 2.50MMX5.50MM SLDR

GlobTek, Inc.

$3.18000 Details
You May Also Be Interested In

WR9HD1000LCP-F(R6B)

AC/DC WALL MOUNT ADAPTER 9V 9W

GlobTek, Inc.

$9.74000 Details
Additional Resources
Standard Package 1
Other Names 1939-1484