USD
Favorite

WR9MA2000USBCFMEDR6B 5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
856 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 $9.99
5 9.72000 $48.60
10 9.18000 $91.80
25 8.64000 $216.00
50 8.10000 $405.00
100 7.56000 $756.00
250 7.29000 $1,822.50
500 7.18200 $3,591.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9MA2000USBCFMEDR6B

Datasheet
Digi-Key Part Number 1939-2010-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9MA2000USBCFMEDR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM86100-1005-W2E
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector USB C
Cord Length 60.2" (1.53m)
Input Connector KSC 8305
Size / Dimension 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approval Agency CB, CE, EAC, S-Mark, UKRSepro, VCCI
Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WR9HA2000USBCFMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.75000 Details

WR9MA2000USBC-N(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$8.81000 Details

WR9QA3000USBC-CIMR6B

AC/DC WALL MOUNT ADAPTER 5V 15W

GlobTek, Inc.

$14.55000 Details

RPI USB-C POWER SUPPLY BLACK EU

AC/DC WALL MNT ADAPTER 5.1V 15W

Raspberry Pi

$8.00000 Details

RR9LZ3000USBCG2(R6B)

AC/DC DSKTP/WALL ADPT 5V-20V 60W

GlobTek, Inc.

$40.49000 Details
Additional Resources
Standard Package 120
Other Names 1939-2010