USD
Favorite

WR9MA2000USBC-N(R6B) 5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
984 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.81000 $8.81
5 8.68400 $43.42
10 8.56200 $85.62
25 8.31720 $207.93
50 7.82780 $391.39
100 7.58320 $758.32
250 7.33860 $1,834.65
500 7.09398 $3,546.99
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9MA2000USBC-N(R6B)

Datasheet
Digi-Key Part Number 1939-2011-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9MA2000USBC-N(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9MA2000USBC-N(R6B) Spec
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-86120-1005-W2E
Packaging Bulk 
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 50°C
Output Connector USB C
Cord Length 59" (1.50m)
Input Connector KSC 8305
Size / Dimension 2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Approval Agency CB, CE, EAC, LPS, UKRSepro
Standard Number 60950-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

WR9QA3000USBC-CIMR6B

AC/DC WALL MOUNT ADAPTER 5V 15W

GlobTek, Inc.

$13.60000 Details

WR9HA2000USBCFMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.75000 Details

RASPBERRY PI 4B/2GB

RASPBERRY PI 4 MODEL B 2GB SDRAM

Raspberry Pi

$35.00000 Details

WR9MA2000USBCFMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.99000 Details

WR9HA2000USBC-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.46000 Details

RPI USB-C POWER SUPPLY BLACK US

AC/DC WALL MNT ADAPTER 5.1V 15W

Raspberry Pi

$8.00000 Details
Additional Resources
Standard Package 90
Other Names 1939-2011