Price & Procurement
684 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 9.99000 $9.99
5 9.72000 $48.60
10 9.18000 $91.80
25 8.64000 $216.00
50 8.10000 $405.00
100 7.56000 $756.00
250 7.29000 $1,822.50
500 7.18200 $3,591.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9MA2000USB-F(R6B)

Datasheet
Digi-Key Part Number 1939-1478-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number WR9MA2000USB-F(R6B)
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WR9MA2000USB-F(R6B) Spec
Online Catalog GTx Series
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83084-10VV-USB-W2E
Packaging Bulk 
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector CEE 7/16
Size / Dimension 2.03" L x 0.93" W x 1.52" H (51.5mm x 23.5mm x 38.5mm)
Approval Agency CB, CE, EAC, SIQ, UKRSepro
Standard Number 60950-1
Base Part Number WR9MA2000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

WR9HA2000USB-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.99000 Details

WR9HA2000USBFMR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$12.19000 Details

WR9MA2000USBMF(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$12.19000 Details

USBA1M0MICROB-CHG(R)

CBL A PLUG TO MCR B PLUG 3.28'

GlobTek, Inc.

$2.73000 Details

WR9QA2000USBNMEDR6B

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$12.35000 Details

WR9HA2000UUSB-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.63000 Details
You May Also Be Interested In

WR9MA2000USBMF(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$12.19000 Details
Additional Resources
Standard Package 1
Other Names 01TA00000055SHY
1939-1478