USD
Favorite

Price & Procurement
137 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.19000 $12.19
5 11.85800 $59.29
10 11.20000 $112.00
25 10.54080 $263.52
50 9.88200 $494.10
100 9.22320 $922.32
250 8.89380 $2,223.45
500 8.76204 $4,381.02
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

WR9MA2000MICB-MFR6B

Datasheet
Digi-Key Part Number 1939-1477-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WR9MA2000MICB-MFR6B
Copy  
Description AC/DC WALL MOUNT ADAPTER 5V 10W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM86100-10VV-W2E
Part Status Active
Region Utilized Europe
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications Household Appliances, ITE (Commercial), Medical
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector
Cord Length 60.2" (1.53m)
Input Connector CEE 7/16
Size / Dimension 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm)
Approval Agency CE
Standard Number 60335-1; 60601-1-11; 60601-1-2; 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SWM12-5-EV-MUB

AC/DC WALL MOUNT ADAPTER 5V 12W

CUI Inc.

$13.51000 Details

SWI5-5-E-MUB

AC/DC WALL MOUNT ADAPTER 5V 5W

CUI Inc.

$6.90000 Details

WR9MA2000UUSB-F(R6B)

AC/DC WALL MOUNT ADAPTER 5V 10W

GlobTek, Inc.

$9.63000 Details

VEL05US050-EU-UB

AC/DC WALL MOUNT ADAPTER 5V 5W

XP Power

$6.50000 Details

SWM6-5-EH-MUB

AC/DC WALL MOUNT ADAPTER 5V 6W

CUI Inc.

$11.56000 Details

SWM6-5-EH-I38

AC/DC WALL MOUNT ADAPTER 5V 6W

CUI Inc.

$11.56000 Details
Additional Resources
Standard Package 1
Other Names 1939-1477