Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.36000 $8.36
5 7.94200 $39.71
10 7.73200 $77.32
25 7.31440 $182.86
50 6.89640 $344.82
100 6.68740 $668.74
250 6.26940 $1,567.35
500 5.85144 $2,925.72
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1939-1468-ND
Copy   1939-1468-ND
Quantity Available 357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR9MA1000USB-F(R6B)

Copy   WR9MA1000USB-F(R6B)
Description 5W, 5V 1A, WALL PLUG-IN, .06 KG,
Copy   5W, 5V 1A, WALL PLUG-IN, .06 KG,
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input
Documents & Media
Datasheets WR9MA1000USB-F(R6B) Spec
Online Catalog WR9
Product Attributes Select All
Categories
Manufacturer GlobTek, Inc.
Series GT-83083-0505-USB-W2E
Part Status Active
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 50°C
Output Connector USB A Receptacle
Cord Length -
Input Connector CEE 7/16
Size / Dimension 2.58" L x 1.42" W x 0.89" H (65.6mm x 36.0mm x 22.5mm)
Approvals CB, CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
Additional Resources
Standard Package ? 1
Other Names 01TA00000055RPE
1939-1468

02:48:47 5/26/2019